395-034-558-404

Heilind Number:EDA395-034-558-404
Manufacturer:EDAC
Manufacturer Number:395-034-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-404

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector. Designed for seamless integration, its black UL 94V-0 thermoplastic polyester housing ensures both durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient connectivity. The copper alloy contact material guarantees reliable performance, even in demanding conditions. Featuring 34 positions in a single row, it allows for versatile PCB configurations. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance application. Trust in its quality and efficiency for seamless connectivity in your projects.