395-034-558-408

Heilind Number:EDA395-034-558-408
Manufacturer:EDAC
Manufacturer Number:395-034-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features 34 positions in a single row with a pitch of .1 inch, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. The right-angle mount orientation and .2 inch row spacing offer flexibility in installation, while the 3A amperage and wide operating temperature range of -40 to 105°C ensure optimal performance. Perfect for various applications, this connector is a must-have in any electronic setup.