395-034-558-412

Heilind Number:EDA395-034-558-412
Manufacturer:EDAC
Manufacturer Number:395-034-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-412

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts 34 positions with a single row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity for your devices. Its right-angle mount orientation and compact size make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of projects. Elevate your connectivity solutions with this essential component.