395-034-558-488

Heilind Number:EDA395-034-558-488
Manufacturer:EDAC
Manufacturer Number:395-034-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. Featuring 34 positions in a single row, this connector offers ample connectivity options. The Copper Alloy contacts guarantee secure and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration on your board. Its right-angle mount orientation further enhances space efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Elevate your design with this essential component.