395-034-558-504

Heilind Number:EDA395-034-558-504
Manufacturer:EDAC
Manufacturer Number:395-034-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-504

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable signal transmission. With 34 positions spread across two rows, this connector offers ample room for seamless board-to-board connections. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures performance in even the harshest environments. Elevate your electronic assemblies with this essential connectivity solution.