395-034-558-507

Heilind Number:EDA395-034-558-507
Manufacturer:EDAC
Manufacturer Number:395-034-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-507

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector in sleek black. Designed for efficiency, it features 34 positions with a 2-row layout, providing ample connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and seamless integration. Its right-angle mount orientation allows for convenient installation, and it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.