395-034-558-508

Heilind Number:EDA395-034-558-508
Manufacturer:EDAC
Manufacturer Number:395-034-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-508

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in every application. With two rows of copper alloy contacts, it offers reliable power transmission with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, perfect for high-density PCB layouts. With 34 positions, it offers ample connectivity options. Its right-angle mount orientation makes it ideal for space-saving installations. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic projects with this essential component.