395-034-558-603

Heilind Number:EDA395-034-558-603
Manufacturer:EDAC
Manufacturer Number:395-034-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-603

Detailed Description

Efficiently connect your circuit boards with our 34-position Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. The copper alloy contact material guarantees optimal conductivity, while the 1-row configuration with a .1-inch pitch and .2-inch row spacing allows for easy installation. With a right-angle mount orientation, it's perfect for space-saving setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB connections.