395-034-558-607

Heilind Number:EDA395-034-558-607
Manufacturer:EDAC
Manufacturer Number:395-034-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-607

Detailed Description

Upgrade your connectivity with our cutting-edge Black Right Angle Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and efficient connections. The Copper Alloy contact material ensures reliable conductivity, while the 34 positions cater to diverse application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance electronic systems. Elevate your PCB design with this essential component.