395-034-558-608

Heilind Number:EDA395-034-558-608
Manufacturer:EDAC
Manufacturer Number:395-034-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-608

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration on circuit boards, this black connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With 34 positions and a 1-row layout, it offers ample connectivity for your devices. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its performance to streamline your PCB connections effectively.