395-034-558-612

Heilind Number:EDA395-034-558-612
Manufacturer:EDAC
Manufacturer Number:395-034-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, its 34 positions feature durable Copper Alloy contacts, ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in challenging environments. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its right-angle mount orientation and compact .1" pitch make it ideal for space-saving installations. Trust in its precision engineering for efficient board-to-board connections. Elevate your electronic projects with this essential component.