395-034-558-678

Heilind Number:EDA395-034-558-678
Manufacturer:EDAC
Manufacturer Number:395-034-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Engineered for optimal performance, this black connector features 34 positions in a single row, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Designed for right-angle mounting, it is perfect for space-saving layouts. Operating within a wide temperature range of -40 to 105°C, it is ideal for diverse environmental conditions. Upgrade your electronic projects with this high-quality connector, a must-have in any professional or DIY setup.