395-034-558-688

Heilind Number:EDA395-034-558-688
Manufacturer:EDAC
Manufacturer Number:395-034-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for optimal conductivity. With 34 positions in a single row configuration, it offers efficient data transfer in a compact form factor. The right-angle mount orientation ensures versatile installation possibilities, while a pitch of .1 inches and row spacing of .2 inches facilitate easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in even the harshest environments. Perfect for a wide range of applications, it is a must-have component for your electronic projects.