395-034-558-802

Heilind Number:EDA395-034-558-802
Manufacturer:EDAC
Manufacturer Number:395-034-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transfer with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With 34 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options. The right-angle mount orientation and a wide operating temperature range from -40 to 105°C make it versatile for various setups. Discover the perfect balance of form and function in this essential connector for your electronic projects.