395-034-558-803

Heilind Number:EDA395-034-558-803
Manufacturer:EDAC
Manufacturer Number:395-034-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-803

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The Copper Alloy contact material guarantees secure and efficient power transmission, while the right angle mount orientation offers convenient installation onto PCBs. With 34 positions spread across 2 rows and a .1-inch pitch, it allows for seamless integration and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project requiring high-quality connectivity.