395-034-558-804

Heilind Number:EDA395-034-558-804
Manufacturer:EDAC
Manufacturer Number:395-034-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. Designed for optimal power transmission, it boasts an amperage of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 34 copper alloy contact positions, it ensures secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing offer easy installation, while the right-angle mount orientation provides flexibility in positioning. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component, ideal for professionals in the field.