395-034-558-807

Heilind Number:EDA395-034-558-807
Manufacturer:EDAC
Manufacturer Number:395-034-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 34 positions, allowing for efficient data transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Perfect for space-saving applications, it is mountable in a right angle orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of electronic devices. Upgrade your connectivity with this essential component.