395-034-558-808

Heilind Number:EDA395-034-558-808
Manufacturer:EDAC
Manufacturer Number:395-034-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 34 positions, ensuring reliable and efficient data transmission. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transfer. Crafted with copper alloy contacts, it offers superior conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this black-colored connector, ideal for high-speed data transmission on your PCBs.