395-034-558-858

Heilind Number:EDA395-034-558-858
Manufacturer:EDAC
Manufacturer Number:395-034-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-858

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Designed for efficient power transfer, it boasts a 3A amperage and features 34 positions across two rows, ensuring seamless communication between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.