395-034-558-878

Heilind Number:EDA395-034-558-878
Manufacturer:EDAC
Manufacturer Number:395-034-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-558-878

Detailed Description

Enhance your PCB connections with our innovative Board To Board Card Edge Connector. Designed for optimal performance, this connector features 34 positions, ensuring seamless connectivity for your devices. The right-angle mount orientation allows for easy installation, while the UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from high-quality copper alloy, the contact material offers reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.