395-034-559-101

Heilind Number:EDA395-034-559-101
Manufacturer:EDAC
Manufacturer Number:395-034-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Card Edge Connector. Designed for seamless integration on PCBs, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring a single row with 34 copper alloy contacts, each with a 0.1-inch pitch, this connector offers reliable power delivery with a 3A amperage rating. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Ideal for applications requiring efficient board-to-board connections, this connector is a must-have for your electronic projects.