395-034-559-103

Heilind Number:EDA395-034-559-103
Manufacturer:EDAC
Manufacturer Number:395-034-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-103

Detailed Description

Enhance your connectivity with our sleek Black Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 34 positions and a single row layout, this connector ensures efficient data transmission on your PCB. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation in tight spaces. The right angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Trust in our high-quality connector for seamless inter-board communication in your next project.