395-034-559-107

Heilind Number:EDA395-034-559-107
Manufacturer:EDAC
Manufacturer Number:395-034-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 34 positions and a pitch of .1 inch, this connector offers ample room for efficient data transfer. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation and compact size make it perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial and commercial applications. Elevate your connectivity experience with this essential component.