395-034-559-112

Heilind Number:EDA395-034-559-112
Manufacturer:EDAC
Manufacturer Number:395-034-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-112

Detailed Description

Elevate your board-to-board connectivity with this sleek black Card Edge Connector. Designed for seamless integration in electronic assemblies, it boasts a high amperage of 3 A for reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees efficient signal transfer. With 34 positions and a compact .1-inch pitch, it offers ample space for secure connections in tight spaces. The right-angle mount orientation and low-profile design make it ideal for applications where space is limited. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your PCB setup with this high-quality component, a must-have in any electronics toolkit.