395-034-559-178

Heilind Number:EDA395-034-559-178
Manufacturer:EDAC
Manufacturer Number:395-034-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-178

Detailed Description

Effortlessly connect your printed circuit boards with our sleek Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 34 positions, perfect for streamlined PCB assembly. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers versatility in installation, and an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your PCB connectivity with this essential component.