395-034-559-188

Heilind Number:EDA395-034-559-188
Manufacturer:EDAC
Manufacturer Number:395-034-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-188

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector in sleek black. Designed for seamless integration, its 34 positions and 1-row configuration ensure efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .1-inch pitch optimize signal transmission, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation offers versatility in various setups. With an operating temperature range of -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your system with this essential component for reliable and high-performance connectivity.