395-034-559-201

Heilind Number:EDA395-034-559-201
Manufacturer:EDAC
Manufacturer Number:395-034-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector is both aesthetically pleasing and functional. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable and long-lasting performance. Boasting two rows, with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 34 positions for seamless integration. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic projects with this essential component.