395-034-559-202

Heilind Number:EDA395-034-559-202
Manufacturer:EDAC
Manufacturer Number:395-034-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-202

Detailed Description

Enhance your circuit connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With two rows of 34 positions each, it offers ample space for your connections. The right-angle mount orientation allows for easy installation, while its .1-inch pitch and .2-inch row spacing provide precise positioning on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.