395-034-559-204

Heilind Number:EDA395-034-559-204
Manufacturer:EDAC
Manufacturer Number:395-034-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. The two-row layout with a pitch of .1 inch and row spacing of .2 inch allows for efficient signal transmission in tight spaces. With 34 positions and a right-angle mount orientation, it offers versatility in various applications. Crafted with Copper Alloy contacts, it ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.