395-034-559-207

Heilind Number:EDA395-034-559-207
Manufacturer:EDAC
Manufacturer Number:395-034-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-207

Detailed Description

Enhance your PCB connectivity with precision and reliability using this versatile Board to Board Card Edge Connector. Designed for seamless integration, this black connector features a dual-row layout with 34 positions, allowing for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures optimal performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and secure attachment. The right-angle mount orientation further enhances convenience, while the wide operating temperature range of -40 to 105°C guarantees durability. Elevate your electronic projects with this essential connector for seamless data transfer and power distribution.