395-034-559-212

Heilind Number:EDA395-034-559-212
Manufacturer:EDAC
Manufacturer Number:395-034-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-212

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration into electronic assemblies. Crafted with precision and durability in mind, it features 34 positions spread across 2 rows, allowing for efficient data transfer. The UL 94V-0 thermoplastic polyester housing ensures reliable insulation and protection, while the copper alloy contacts guarantee optimal conductivity. With a pitch of 0.1 inches and a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.