395-034-559-258

Heilind Number:EDA395-034-559-258
Manufacturer:EDAC
Manufacturer Number:395-034-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-258

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions across two rows, offering ample space for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation accommodates various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for optimal performance.