395-034-559-278

Heilind Number:EDA395-034-559-278
Manufacturer:EDAC
Manufacturer Number:395-034-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-278

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With 34 positions spread across two rows, it offers ample space for efficient electronic connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Its right-angle mount orientation and .1-inch pitch make it versatile for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for high-performance applications. Upgrade your setup today with this essential component.