395-034-559-288

Heilind Number:EDA395-034-559-288
Manufacturer:EDAC
Manufacturer Number:395-034-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-288

Detailed Description

Enhance your connectivity with this high-performance Black Board to Board PCB Connector, designed for seamless integration in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring two rows of 34 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your electronic assemblies with this top-quality connector, perfect for applications in industries like telecommunications, computing, and automotive.