395-034-559-402

Heilind Number:EDA395-034-559-402
Manufacturer:EDAC
Manufacturer Number:395-034-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 34 positions and a precise pitch of .1 inch, it offers efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for versatile installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your electronic systems with this essential component.