395-034-559-403

Heilind Number:EDA395-034-559-403
Manufacturer:EDAC
Manufacturer Number:395-034-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 34 positions with a 0.1-inch pitch, ensuring efficient data transmission. The sleek black housing, constructed from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a right-angle mount orientation and copper alloy contact material, it guarantees secure and reliable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your devices with this essential component for improved functionality and connectivity.