395-034-559-404

Heilind Number:EDA395-034-559-404
Manufacturer:EDAC
Manufacturer Number:395-034-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contact material guarantees optimal conductivity. With 34 positions and a 0.1-inch pitch, it offers ample space for efficient data transmission. The right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this essential connector for seamless and reliable performance.