395-034-559-407

Heilind Number:EDA395-034-559-407
Manufacturer:EDAC
Manufacturer Number:395-034-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-407

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a pitch of .1 inch, it offers precise and efficient connections for your circuit boards. The 34-position design, along with copper alloy contact material, guarantees reliable data transmission and power delivery. Mountable at a right angle, it allows for flexible installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry.