395-034-559-458

Heilind Number:EDA395-034-559-458
Manufacturer:EDAC
Manufacturer Number:395-034-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-458

Detailed Description

Upgrade your electronic connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 34 positions in a single row, ensuring seamless connectivity for your devices. The black UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mating. The right-angle mount orientation is perfect for efficient PCB assembly, and the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this connector for dependable and efficient board-to-board connections in your electronic projects.