395-034-559-502

Heilind Number:EDA395-034-559-502
Manufacturer:EDAC
Manufacturer Number:395-034-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows, featuring a total of 34 positions, offer ample space for secure and efficient connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.