395-034-559-507

Heilind Number:EDA395-034-559-507
Manufacturer:EDAC
Manufacturer Number:395-034-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-507

Detailed Description

Enhance your electronic connections with this versatile black Board To Board PCB Connector. Featuring 34 positions across two rows, it offers ample space for seamless integration. Crafted from robust UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize efficiency. With a mount orientation of Right Angle, it's perfect for compact setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.