395-034-559-508

Heilind Number:EDA395-034-559-508
Manufacturer:EDAC
Manufacturer Number:395-034-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and 34 positions, it provides ample space for seamless connections. The copper alloy contact material ensures efficient conductivity, while a pitch of .1in and row spacing of .2in facilitate easy integration. Designed for right-angle mount orientation, it's perfect for a variety of applications. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assembly with this essential component.