395-034-559-512

Heilind Number:EDA395-034-559-512
Manufacturer:EDAC
Manufacturer Number:395-034-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 34 positions spread across two rows, facilitating efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch allow for precise positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Upgrade your setup today with this essential component.