395-034-559-578

Heilind Number:EDA395-034-559-578
Manufacturer:EDAC
Manufacturer Number:395-034-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-578

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector in sleek black. Designed for efficiency and durability, it features a 2-row configuration with 34 positions, ensuring seamless communication between PCBs. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the copper alloy contact material offers excellent conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is easily achieved. Its right-angle mount orientation allows for flexible installation, suitable for various design requirements. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.