395-034-559-603

Heilind Number:EDA395-034-559-603
Manufacturer:EDAC
Manufacturer Number:395-034-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-603

Detailed Description

Enhance your connectivity with this high-performance PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a right-angle mount orientation, it offers convenient installation on your board. The copper alloy contact material guarantees reliable conductivity, while the 34 positions allow for multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Don't compromise on quality - choose this connector for optimal performance.