395-034-559-604

Heilind Number:EDA395-034-559-604
Manufacturer:EDAC
Manufacturer Number:395-034-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-604

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 34 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a compact pitch of .1 inch and row spacing of .2 inches, this connector offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Its right-angle mount orientation adds versatility to your layout design, making it a must-have component for any project. Elevate your connectivity with this essential PCB connector.