395-034-559-607

Heilind Number:EDA395-034-559-607
Manufacturer:EDAC
Manufacturer Number:395-034-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-607

Detailed Description

Enhance your PCB connectivity with this sleek and efficient board-to-board connector. Designed for seamless integration, it features 34 positions in a single row, allowing for precise and secure connections. The right angle mount orientation and .1-inch pitch offer flexibility in installation, while the UL 94V-0 thermoplastic polyester housing ensures durability and safety. With copper alloy contacts and an amperage of 3A, this connector guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.