395-034-559-608

Heilind Number:EDA395-034-559-608
Manufacturer:EDAC
Manufacturer Number:395-034-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-608

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Designed for seamless board-to-board applications, this connector features 34 positions in a single row, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. The copper alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connectivity solutions today with this essential component.