395-034-559-658

Heilind Number:EDA395-034-559-658
Manufacturer:EDAC
Manufacturer Number:395-034-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-658

Detailed Description

Enhance your PCB connectivity with this innovative Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 34 positions, allowing for efficient data transfer. The right angle mount orientation ensures optimal space utilization, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your electronic projects with this essential component.