395-034-559-688

Heilind Number:EDA395-034-559-688
Manufacturer:EDAC
Manufacturer Number:395-034-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-688

Detailed Description

Enhance your circuit connections with this high-quality 34-position Card Edge Connector. Designed for seamless board-to-board PCB integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. The right-angle mount orientation allows for easy installation in confined spaces, while its compact .1-inch pitch and .2-inch row spacing ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this black connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.